Flexible Cable 304.8m 4.95mm Silver Plated Copper 1900VAC
Federal Custom Cable RG400/U technical specifications.
| Type | Flexible Cable |
| Maximum Outer Diameter | 4.95mm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 1900VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG400/U to view detailed technical specifications.
No datasheet is available for this part.