Flexible Cable 1Conductors 19AWG 304.8m 3.5mm Silver Plated Copper Covered Steel
Federal Custom Cable RG402FL technical specifications.
| Type | Flexible Cable |
| Size | 19AWG |
| Maximum Outer Diameter | 3.5mm |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper Covered Steel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG402FL to view detailed technical specifications.
No datasheet is available for this part.