Flexible Cable 1Conductors 304.8m 2.19mm Silver Plated Copper Weld 5000VAC
Federal Custom Cable RG405AL technical specifications.
| Type | Flexible Cable |
| Maximum Outer Diameter | 2.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Conductor Material | Silver Plated Copper Weld |
| Max Voltage Rating | 5000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG405AL to view detailed technical specifications.
No datasheet is available for this part.