Flexible Cable 1Conductors 20AWG 304.8m 4.97mm Bare Copper Black/White
Federal Custom Cable RG59-P technical specifications.
| Type | Flexible Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 4.97mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Jacket Color | Black|White |
| Conductor Material | Bare Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG59-P to view detailed technical specifications.
No datasheet is available for this part.