Flexible Cable 22AWG 304.8m 3.7mm Copper Clad Steel Black
Federal Custom Cable RG62A/U technical specifications.
| Type | Flexible Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 3.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Black |
| Conductor Material | Copper Clad Steel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG62A/U to view detailed technical specifications.
No datasheet is available for this part.