Cable Accessories Expandable Braided Sleeve Polyester Black/Gray Spool
Federal-Mogul Expando TCP V0 25 0/8 200m technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Black/Gray |
| Body Material | Polyester |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Federal-Mogul Expando TCP V0 25 0/8 200m to view detailed technical specifications.
No datasheet is available for this part.