Feit Electric 75A/W4PACK technical specifications.
| Package/Case | 120 |
| Height | 6.25inch |
| Length | 2.5inch |
| Mount | Base |
| Weight | 0.35lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric 75A/W4PACK to view detailed technical specifications.
No datasheet is available for this part.