75W MR16 HALOGEN LAMP SPOT REFLECTOR 12 VOLT BI-PIN CLEAR
Feit Electric EYF technical specifications.
| Package/Case | Aluminum |
| Height | 2.25inch |
| Length | 2.25inch |
| Mount | Base |
| Weight | 0.086lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric EYF to view detailed technical specifications.
No datasheet is available for this part.