50W Gu10 Mr16 120 Volt Halogen Lamps; Supply Voltage: 120V; Power Rating: 50W; Length: 50.8Mm; Lamp Base Type: gu10;...
Feit Electric Q50MR16/GU10 technical specifications.
| Package/Case | 120 |
| Height | 2inch |
| Length | 2.25inch |
| Mount | Base |
| Weight | 0.12lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Feit Electric Q50MR16/GU10 to view detailed technical specifications.
No datasheet is available for this part.