
Felder Lottechnik 0.75mm Wire Lead Free Solder, +227C Melting Point, 0.7% Copper, 99.3% Tin, 250g
Felder Lottechnik 5518940720 technical specifications.
| Mount | Wire |
| Weight | 250g |
| Wire/Cable Diameter | 0.75mm |
| RoHS | Compliant |
Download the complete datasheet for Felder Lottechnik 5518940720 to view detailed technical specifications.
No datasheet is available for this part.
