
Felder Lottechnik 1mm Wire Solder, +227C Melting Point, 0.7% Copper, 99.3% Tin, 1kg
Felder Lottechnik 5520941040 technical specifications.
| Mount | Wire |
| Weight | 1kg |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Felder Lottechnik 5520941040 to view detailed technical specifications.
No datasheet is available for this part.
