Felder Lottechnik 0.5mm Wire Lead Free Solder, +227C Melting Point, 0.7% Copper, 99.3% Tin, 250g
Felder Lottechnik 554094052010 technical specifications.
| Mount | Wire |
| Weight | 250g |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Felder Lottechnik 554094052010 to view detailed technical specifications.
No datasheet is available for this part.