
Felder Lottechnik 1mm Wire Lead Free Solder, +227C Melting Point, 0.7% Copper, 99.3% Tin, 100g
Felder Lottechnik 554094101010 technical specifications.
| Mount | Wire |
| Weight | 100g |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.