Seco LC.. 1603..C5, 0.1181 Inch Min Grooving Width, 0.35 Inch Max. More details: LC.. 1603..C5, 0.1181 Inch Min...
Fellowes 91713 technical specifications.
| Color | Silver |
| Depth | 332mm |
| Height | 164mm |
| Width | 330mm |
| RoHS | Not Compliant |
No datasheet is available for this part.