Displays Panel 2DIGIT 16LED Red CA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fema Electronics DA20-056SR-AEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Panel |
| Color | Red |
| Number of Digits | 2 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 800ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8.13mm |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics DA20-056SR-AEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.