The FGM320200A-FWX1CCWR-Z is a 320x200 FSTN LCD module from Fema Electronics. It features a typical brightness of 550 and a contrast ratio of 5:1. The module measures 166x134x15.1mm and has an active area of 121.56x103mm. It operates within a temperature range of 0 to 50°C and has a typical response time of 250ms. The module is designed for use in optoelectronic applications and is available in a 20-pin package.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 320x200Pixels |
| Touchscreen | No |
| Typical Brightness | 550cd/m2 |
| Typical Contrast Ratio | 5:1 |
| Dot Pitch | 0.38x0.52mm |
| LCD Type | FSTN |
| Active Area | 121.56x103mm |
| Outline Dimensions | 166x134x15.1mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | CCFL |
| Typical Response Time | 250ms |
| Pin Count | 20 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |