Fema Electronics G020-10SO-AEW technical specifications.
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 3.9mcd |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5.08x1.78x8mm |
| Number of LEDs | 10 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| Reverse Voltage | 5V |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics G020-10SO-AEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.