This 35-element dot matrix LED module features a green color, an anode row cathode column configuration, and a digit size of 2. Operating temperature range is from -25 to 85 degrees Celsius. The module can handle a maximum forward current of 30 and a maximum forward voltage of 2.6 volts.
Fema Electronics MA10-200SG-HEW technical specifications.
| Type | Module |
| Color | Green |
| Configuration | Anode Row Cathode Column |
| Digit Size | 2in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 567nm |
| Intensity | 5100ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics MA10-200SG-HEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.