Displays Dot Matrix Module 35LED Red Row CA Column CC
Fema Electronics MA10-200SH-HRR technical specifications.
| Type | Module |
| Color | Red |
| Configuration | Anode Row Cathode Column |
| Digit Size | 2in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 635nm |
| Intensity | 5900ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics MA10-200SH-HRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.