Orange Dot Matrix Module featuring 35 LEDs with an anode row and cathode column configuration. This 14-pin DIP component offers a 2-inch digit size and operates within a temperature range of -25°C to 85°C. Key specifications include a peak wavelength of 635 nm, an intensity of 5900 ucd, and a maximum forward current and voltage of 30 mA and 3 V respectively. The through-hole mounted module measures 38.1mm in length, 53.2mm in width, and 8.6mm in height with a 2.54mm pin pitch.
Fema Electronics MC10-200SO-HEW technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 38.1 |
| Package Width (mm) | 53.2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Module |
| Color | Orange |
| Configuration | Anode Row Cathode Column |
| Digit Size | 2in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 635nm |
| Intensity | 5900ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics MC10-200SO-HEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.