The MC10-200SR-HEW is a 35-LED dot matrix display module with a 2-digit configuration. It operates within a temperature range of -25 to 85°C and has a maximum forward current of 30mA. The module features an anode column cathode row configuration and a peak wavelength of 700nm. It is designed for use in applications requiring a compact and reliable display solution.
Fema Electronics MC10-200SR-HEW technical specifications.
| Type | Module |
| Color | Red |
| Configuration | Anode Column Cathode Row |
| Digit Size | 2in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 700nm |
| Intensity | 1400ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics MC10-200SR-HEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.