The MC10-200SY-HEW is a yellow dot matrix LED display module with a configuration of anode column cathode row and 35 LEDs per display. It features a digit size of 2 and operates within a temperature range of -25°C to 85°C. The module has a maximum forward current of 30mA and a maximum forward voltage of 3V.
Fema Electronics MC10-200SY-HEW technical specifications.
| Type | Module |
| Color | Yellow |
| Configuration | Anode Column Cathode Row |
| Digit Size | 2in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 585nm |
| Intensity | 4300ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3V |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Fema Electronics MC10-200SY-HEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.