Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0402 125°C T/R
Fenghua (Hk) Electronics 0402B102K250NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | 0402 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | SIZE(X7R) |
| Height | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0402B102K250NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.