Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0402 125°C
Fenghua (Hk) Electronics 0402B122K500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | 0402(X7R,50V) |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0402(X7R, 50V) |
| Height | 0.5 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0402B122K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.