Fenghua (Hk) Electronics' 0603CG100J101NT is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and a capacitance of 0.00001uF. The capacitor measures 0.8mm in width, 1.6mm in length, and 0.8mm in height. It is a 2-terminal component with a package type of 0603.
Fenghua (Hk) Electronics 0603CG100J101NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0603CG100J101NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.