Cap Ceramic 100pF 50V C0G 10% Pad SMD 0603 125°C T/R
Fenghua (Hk) Electronics 0603CG101K500NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | NPO |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | 0603(CG,MT 10P) |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0603CG101K500NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.