This ceramic capacitor is a 10uF device with a maximum operating temperature of 125°C and a DC rated voltage of 10V. It has a width of 1.25mm and a length of 2mm. The capacitor is a 2-terminal component with a height of 1.25mm. It is part of the SIZE(X7R) series and is manufactured by Fenghua (Hk) Electronics.
Fenghua (Hk) Electronics 0805B106K100NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SIZE(X7R) |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 0805B106K100NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.