Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1206 125°C T/R
Fenghua (Hk) Electronics 1206B103K501NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | X7R |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | SIZE(X7R)MEDIUM VOLT |
| Height | 1.25 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics 1206B103K501NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.