This general purpose inductor has a nominal inductance of 22uH with a tolerance of 10%. It is designed for RF inductor applications and has a maximum operating temperature of 85 degrees Celsius. The inductor is unshielded and has a minimum operating temperature of -40 degrees Celsius. It is available in the 0805 package type with a package length of 2mm, width of 1.2mm, and height of 1.52mm.
Fenghua (Hk) Electronics FHW0805UF220JST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 6 |
| Rated Current-Max | 0.08 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 14 |
| Manufacturer Series | 0805UF |
| Quality Factor-Min (at L-nom) | 10 |
| Series | FHW(FERRITE) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics FHW0805UF220JST to view detailed technical specifications.
No datasheet is available for this part.