The MS104R-181MT is a general purpose inductor from Fenghua (Hk) Electronics. It features a shielded design and is rated for a maximum current of 1A. The inductor has a nominal inductance of 180uH and a DC resistance of 0.627 ohms. It is suitable for power inductor applications. The inductor is packaged in a 4039 type package with dimensions of 10.2mm in length, 10mm in width, and 4mm in height.
Fenghua (Hk) Electronics MS104R-181MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 10.2 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.627 |
| Rated Current-Max | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | MS |
| Series | MS(POWER INDUCTOR) |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics MS104R-181MT to view detailed technical specifications.
No datasheet is available for this part.