This general purpose inductor from Fenghua (Hk) Electronics features a 100uH inductance with a 10% tolerance. It has a maximum rated current of 0.4A and a DC resistance of 1.4 ohms. The inductor is available in a 4.5x4x3.2mm package with dual-ended terminal placement. It is not shielded and is designed for use as a power inductor.
Fenghua (Hk) Electronics PIO43-101KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO43-101KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.