The PIO43-680MT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 68uH and a maximum rated current of 0.44A. The inductor is available in a 1816 package type and has a tolerance of 20%. It is not shielded and is intended for use as a power inductor. The inductor's DC resistance is 1.11 and it has a test frequency of 0.1.
Fenghua (Hk) Electronics PIO43-680MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.11 |
| Rated Current-Max | 0.44 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO43-680MT to view detailed technical specifications.
No datasheet is available for this part.