The PIO73-101KT is a 2-terminal general purpose inductor from Fenghua (Hk) Electronics, featuring a 100uH inductance and 0.48 ohms DC resistance. It has a maximum rated current of 0.65A and is available in a 7.8x7x3.5mm package. The inductor is not shielded and is suitable for power inductor applications. It operates over a wide range of frequencies, with a test frequency of 0.001 Hz. The inductor is a dual-ended device with a tolerance of 10%.
Fenghua (Hk) Electronics PIO73-101KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.65 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO73-101KT to view detailed technical specifications.
No datasheet is available for this part.