The PIO75-101KT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 100uH and a DC resistance of 0.4 ohms. It has a maximum rated current of 0.78A and is available in a 7.8x7x5mm package with dual-ended terminals. The inductor is not shielded and is intended for use as a power inductor. It is suitable for use in a variety of applications, including general purpose inductors, with a test frequency of 0.001 Hz.
Fenghua (Hk) Electronics PIO75-101KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.78 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO75-101KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.