The PIO75-331KT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 330uH with a tolerance of 10%. The inductor is rated for a maximum current of 0.45A and has a DC resistance of 1.25. It is available in a 7.8x7x5mm package with dual ended terminals. The inductor is not shielded and is intended for use as a power inductor.
Fenghua (Hk) Electronics PIO75-331KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.45 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO75-331KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.