PULLEY, TAPERLOCK SPA 140 X 2; Material:-; External Diameter:146mm; External Width:35mm; Bore Diameter Max:50mm; Bush Number:2012; No. of Grooves:2; Pitch Diameter:140mm; Pulley Type:7; Standard:ISO4183
Fenner 140X2SPA technical specifications.
| Mount | Standard |
| Outside Diameter | 146mm |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner 140X2SPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.