
FENNER B1240 BELT, V B PROFILE 1240 MM
Fenner B1240 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 13mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
