Super Spa Wedge Belt, 5M
Fenner L02A5 technical specifications.
| Length | 5000mm |
| Material | PUR, PET |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner L02A5 to view detailed technical specifications.
No datasheet is available for this part.