
Fenner Drives Twist Link Belting L02B5, belt B
Fenner L02B5 technical specifications.
| Length | 5000mm |
| Material | PUR, PET |
| Max Operating Temperature | 116°C |
| Min Operating Temperature | -40°C |
| Width | 17mm |
| RoHS | Not Compliant |
No datasheet is available for this part.