
BELT, WEDGE SPA 1850 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1850mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
Sign in to ask questions about the Fenner SPA1850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fenner SPA1850 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner SPA1850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.