
BELT, WEDGE SPA 1900 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1900mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
Fenner SPA1900 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fenner SPA1900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.