The E22/6/16/R-3F36 is a planar E ferrite core designed for high-frequency power conversion applications. It is made from 3F36 manganese-zinc ferrite material, which is optimized for power applications operating in the 400-1000 kHz range. The core is typically used in planar transformers and inductors where a low profile and high power density are required.
Checking distributor stock and pricing after the page loads.
| Length | 21.80mm |
| Height | 5.70mm |
| Width | 15.80mm |
| Core Type | E-Core (Planar) |
| Material | 3F36 |
| Initial Permeability | 1600µi |
| Finish | Uncoated |
| RoHS | Compliant |
| Reach Svhc | No SVHC |