The E64/10/50-3C95 is a high-performance planar E-shaped ferrite core manufactured from 3C95 material. It is designed for low power loss over a wide temperature range, typically used in power transformers and output chokes for high-efficiency power supplies.
Ferroxcube E64/10/50-3C95 technical specifications.
| Length | 64.0mm |
| Height | 10.2mm |
| Width/Depth | 50.8mm |
| Inductance Factor (Al) | 17890nH |
| Material Grade | 3C95 |
| Tolerance | 25% |
| Effective Area (Ae) | 519mm² |
| Effective Volume (Ve) | 41500mm³ |
| Effective Length (le) | 79.9mm |
| RoHS | Compliant (2011/65/EU, 2015/863) |
No datasheet is available for this part.