Cable Assembly Round 10m M8 Circular 3 POS F Crimp
Festo 541332 technical specifications.
| Cable Type | Round |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.