Cable Assembly Round 10m M12 Circular to RJ-45 4 to 8 POS M-M Crimp-Crimp
Festo 8040454 technical specifications.
| Cable Type | Round |
| Connector Type A | M12 Circular |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.