The MS6-SV-1/2-D-10V24P-2M12-SO-AG is a soft-start and quick exhaust valve designed for the gradual pressure build-up and rapid venting of pneumatic systems. This safety-oriented component belongs to the MS series of service units, featuring a G1/2 or 1/2 NPT connection and 24V DC solenoid actuation.
Checking distributor stock and pricing after the page loads.
Festo MS6-SV-1/2-D-10V24P-2M12-SO-AG technical specifications.
| Operating Pressure | 3.5 to 10bar |
| Grid Dimension | 62mm |
| Pneumatic Connection | 1/2inch |
| Electrical Connection | M12 |
| Weight | 4.40lbs |
| Solenoid Voltage | 24V DC |
| Flow Direction | Non-reversible |
| Hs Code | 84812090 |
No datasheet is available for this part.