D Subminiature Connector, 9 Contact(s), Female, Screw Terminal,
Festo NECA-S1G9-P9-MP3 technical specifications.
| Termination Type | SCREW |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.