
A Festo Push-in L-fitting (QSL-1/2-16) designed for pneumatic tubing with an external thread R1/2 and a 16mm outer diameter tube connection. It features a push-pull principle for structural design, operates within a wide temperature and pressure range, and is RoHS compliant.
Sign in to ask questions about the Festo QSL-1/2-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Festo QSL-1/2-16 technical specifications.
| Size | Standard |
| Nominal width | 13mm |
| Type of seal on screwed plug | Coating |
| Mounting position | Any |
| Design | L-shape |
| Pack size | 1 |
| Structural design | Push-pull principle |
| Operating pressure (MPa) | -0.095 ... 0.6MPa |
| Operating pressure (bar) | -0.95 ... 6bar |
| Operating pressure (psi) | -13.775 ... 87psi |
| Temperature-dependent operating pressure (MPa) | -0.095 ... 1.4MPa |
| Temperature-dependent operating pressure (bar) | -0.95 ... 14bar |
| Temperature-dependent operating pressure (psi) | -13.775 ... 203psi |
| Operating pressure for water | max. 0.6 MPa at max. 50 °C |
| Operating medium | Compressed air as per ISO 8573-1:2010 [7:-:-], Water (liquid, ice-free) |
| Operating with pilot media | Operation with oil lubrication possible |
| Corrosion resistance class (CRC) | 1 - Low corrosion stress |
| Cleanroom class | Class 4 according to ISO 14644-1 |
| Ambient temperature | -10 ... 80°C |
| Product weight | 79g |
| Type of mounting | External hexagon, AF 22 |
| Pneumatic connection 1 | External thread R1/2 |
| Pneumatic connection 2 | for pneumatic tubing outside diameter 16 mm |
| Releasing ring color | Blue |
| Material of screwed plug | Brass, nickel-plated |
| Housing material | PBT |
| Releasing ring material | POM |
| Material of tubing seal | NBR |
| Material of tube retaining claw | High-alloy stainless steel |
| Labs (pwis) Conformity | VDMA24364-B1/B2-L |
| RoHS | Compliant |
Download the complete datasheet for Festo QSL-1/2-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.