Sign in to ask questions about the Fiamm FG20721 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fiamm FG20721 technical specifications.
| Capacity | 7.2ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | FG |
| Termination | Faston |
| Weight | 2.43kg |
| RoHS | Not Compliant |
Download the complete datasheet for Fiamm FG20721 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
