Fiamm FG21202 technical specifications.
| Capacity | 12ah |
| Chemistry/Technology | Lead Acid |
| Life (Hours) | 3Hour |
| Material | Lead, Glass fibre |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Termination | Faston |
| Weight | 3.73kg |
| RoHS | Not Compliant |
Download the complete datasheet for Fiamm FG21202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
